TIDC-CC3200AUDBOOST, Wi-Fi Audio Streaming Reference Design for SimpleLink Wi-Fi CC3200 LaunchPad
Texas Instruments이 부품 CC3200R1M 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Access Control
- DSL Gateway
- Energy Meter
- Home Appliances
- Industrial Control
- Metering
- Security System
- Wireless Audio
Description
- TIDC-CC3200AUDBOOST, Wi-Fi Audio Streaming Reference Design for SimpleLink Wi-Fi CC3200 LaunchPad. This SimpleLink Wi-Fi CC3200 LaunchPad and Audio BoosterPack design brings Wi-Fi audio streaming capability to new applications as well as existing ones such as HD digital speakers. It enables the capture, streaming and playback of audio from a digital microphone or a stereo/mono audio jack to another Wi-Fi enabled device. The received Wi-Fi audio can be transferred to a stereo or a digital speaker via the on-board stereo audio jack or terminal blocks
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA2012D2RTJT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R | 구매 | |
|
TPA2012D2RTJRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R | 구매 | |
|
TLV320AIC3254IRHBR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R | 구매 | |
|
TPA2012D2RTJR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R | 구매 | |
|
TPA2012D2RTJTG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R | 구매 | |
|
TPA2012D2RTJ | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP | 구매 | |
|
CC3200R1M1RGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |
|
CC3200R1M2RGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |
|
CC3200R1M2RGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 16000Kbps 64-Pin VQFN EP Tray | 구매 |