TIDC-CC3200MODLAUNCHXL, SimpleLink Wi-Fi CC3200 Module LaunchPad
Texas Instruments이 부품 CC3100R11MRGC 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
- TIDC-CC3200MODLAUNCHXL BOM
- TMP006 CAD symbol
- TIDC-CC3200MODLAUNCHXL Assembly Drawings
- TIDC-CC3200MODLAUNCHXL Gerber Files
- TPS73701DCQR AXEL - Any version
- SN74LVC1T45 TINA SPICE
- TPS73701DCQR Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- TPS73701DCQR ECPinPak v1.0
- TIDC-CC3200MODLAUNCHXL Schematic
- TIDC-CC3200MODLAUNCHXL CAD Files
- TPS73701DCQR Orcad v9.x
- TPS73701DCQR Cadence Concept - SCALD v12.x
- SN74LVC1T45 CAD symbol
- SN74LVC126A CAD symbol
- SN74LVC126A 3D Model - STEP
- TPS73701DCQR Cadence Concept - HDL v14.2
- TIDC-CC3200MODLAUNCHXL Layer Plots
- TPS73701DCQR Mentor Graphics - DA v8.4+
- SN74LVC1T45 3D Model - STEP
- TPS73701 PSPICE
- SN74LVC125A CAD symbol
최종 제품의 경우
- Wireless
Description
- TIDC-CC3200MODLAUNCHXL, SimpleLink Wi-Fi CC3200 Module LaunchPad. The CC3200MODLAUNCHXL is a low-cost evaluation platform which hosts the CC3200MOD. The SimpleLink CC3200MOD is a wireless microcontroller (MCU) module that integrates an ARM Cortex-M4 based MCU, allowing customers to develop an entire application using a single device. The module LaunchPad also features programmable user buttons, RGB LED for custom applications, temperature and accelerometer sensors, as well as on-board emulation for debugging
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 구매 | |
|
SN74LVC126APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
TPS73701DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC125APWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
93LC46BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
CC3100R11MRGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 구매 |