TIDC-WMBUS-169MHZ, ETSI Cat. 1 Receiver-Capable wM-Bus 169MHz RF Subsystem Reference Design for Smart Gas and Water Meters
Texas Instruments이 부품 CC1120RH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Gas and Water Meter
- Gas Meter
Description
- TIDC-WMBUS-169MHZ, ETSI Cat. 1 Receiver-Capable wM-Bus 169MHz RF Subsystem for Smart Gas and Water Meters. This reference design is a very low-power, ETSI Cat. 1 receiver capable RF subsystem for wM-Bus enabled smart gas and water meters at 169 MHz. It provides market-leading blocking, selectivity, and RX sensitivity numbers for all wMBus N-modes as per EN13757-4, 2013 and their respective variants, which were defined in Italy and France. This cost-optimized design, without SAW filter and without TCXO, uses the RF friendly DC/DC to reduce the average power consumption while keeping the highest RF performance
최종 제품의 경우
-
Operating Frequency169 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62730DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
TPS62730DRY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
TPS62730DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |