TIDEP0022, ARM MPU with Integrated BiSS C Master Interface Reference Design
Texas Instruments이 부품 AM4376BZDN 을 사용하는 참조 설계
이미지
1 / 22
최종 제품의 경우
- Factory Automation
- Motor Driver
- Position Control
- Process Control
- Sensors
- Transmitter
Description
- TIDEP0022, ARM MPU with Integrated BiSS C Master Interface Reference Design. Implementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Real-time Unit (PRU)
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameSitara AM437x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (84)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
AM4377BZDND100 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray | 구매 | |
|
AM4378BZDND80 | Texas Instruments | Microprocessors - MPUs | MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray | 구매 | |
|
OPA365AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
SN74AVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
KSZ9031RNXUB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXUB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXVB-TRVAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
KSZ9031RNXIC-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R | 구매 | |
|
KSZ9031RNXIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray | 구매 | |
|
TPS386000RGPR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 4 Active Low/Open Drain 20-Pin VQFN EP T/R | 구매 |