TIDEP0045, Implementing a Real-time Synthetic Aperture Radar (SAR) Algorithm on C6678 DSP Reference Design
Texas Instruments이 부품 TMX320C6678CYP 을 사용하는 참조 설계
이미지
1 / 39
최종 제품의 경우
- Radar System
Description
- TIDEP0045, Implementing a Real-time Synthetic Aperture Radar (SAR) Algorithm on C6678 DSP Reference Design. This design shows a real-time synthetic aperture radar (SAR) implementation running on a multicore TMS320C6678 digital signal processor (DSP). One of the main challenges of SAR is to generate high resolution images in real-time, since forming the image involves computationally demanding signal processing procedures. has implemented a SAR algorithm on the C6678 eight core fixed- and floating-point DSP to show the full application performance and how it scales across one, two, four and eight DSP cores
최종 제품의 경우
-
Embedded System TypeDSP
-
PlatformIndustrial Development
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3221ECPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
SN74LVC2G125DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
SN74ALVC125PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
AT25128B-SSHL-B | Microchip Technology | EEPROM | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
TPS73701DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
UCD9222RGZR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin VQFN EP T/R | 구매 |