TIDM-2PHILPFC, Two-Phase Interleaved Power Factor Correction Converter with Power Metering
Texas Instruments이 부품 UCC27524DR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Server AC to DC Supply
- Telecom Infrastructure
Description
- TIDM-2PHILPFC, Two-Phase Interleaved Power Factor Correction Converter with Power Metering. This design is a digitally controlled, two phase interleaved, 700W power factor correction converter with added power metering functionality. A C2000 Piccolo microcontroller is the controller for the two 180 phase shifted boost power stages that comprise the power factor correction converter and additionally, it monitors the line and neutral voltage waveforms to implement power metering functions. This design is able to achieve 97% efficiency and 1.5% THD at full load with power factor greater than 0.98
최종 제품의 경우
-
Input Voltage95 to 265 (AC) V
-
Output Voltage400 V
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G17DBVRE4 | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
PTH08080WAH | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray | 구매 | |
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
UCC27524DR | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 |