TIDM-BIOSIGNMONITOR, Multi-Parameter Bio-Signal Monitor Reference Design for Personal Monitoring
Texas Instruments이 부품 MSP430FR5889IRGCR 을 사용하는 참조 설계
이미지
1 / 13
연관된 문서
- Multi-Parameter Bio-Signal Monitor For Personal Monitoring Schematic
- BPBSB Android App
- MPBSM Firmware
- Multi-Parameter Bio-Signal Monitor For Personal Monitoring Gerber
- Multi-Parameter Bio-Signal Monitor For Personal Monitoring BOM
- Multi-Parameter Bio-Signal Monitor For Personal Monitoring Assembly Drawing
최종 제품의 경우
- Activity Monitor
- Fitness Equipment
- Health System
- Medical Appliances
- Patient Monitoring
- Wearable Electronics
Description
- TIDM-BIOSIGNMONITOR, Multi-Parameter Bio-Signal Monitor Reference Design for Personal Monitoring. The Multi-Parameter Bio-signal Monitor (MPBSM) is a proof-of-concept Evaluation Module that is capable of measuring three of the four primary vital signs. The MPBSM proof of concept can directly measure Electrocardiogram (ECG), Galvanic Skin Response (GSR) and skin temperature. The MPBSM proof of concept can also indirectly measure heart rate, respiration rate, cadence, step count and sweet-loss rate
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61220DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
MSP430FR5989IRGCT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
TPS73030DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
TMP112AIDRLR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R | 구매 | |
|
ADS1292RIPBS | Texas Instruments | Analog Front End - AFE | AFE General Purpose 2 ADC 24bit 1.8V/3V 32-Pin TQFP Tray | 구매 | |
|
MSP430FR5989IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 | |
|
TPS61220DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
TMP112AIDRLR-869127202 | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R | 구매 | |
|
RF430CL331HIPWR | Texas Instruments | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder 13560kHz 14-Pin TSSOP T/R | 구매 | |
|
MSP430FR5889IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB FRAM 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 |