TIDM-LPBP-WIRELESSNODE, Low-Power Sub-1 GHz Wireless Transceiver Reference Design
Texas Instruments이 부품 CC110LR 을 사용하는 참조 설계
이미지
1 / 2
Description
- TIDM-LPBP-WIRELESSNODE, Low-Power Sub-1 GHz Wireless Transceiver Reference Design enables a low cost bi-directional RF link (when using two transceivers). The on-board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868-870 MHz and US 902-928 MHz ISM bands. The included software application, called AIR Booster Stack, demonstrates an example sensor network as well as network status reporting. This type of communication allows development in the industrial, scientific and medical space where short range devices/communications are used
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC110LRGPR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 | |
|
CC110LRGPT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 |