TIDM-ORIENTATIONTRACKER, Low Power Orientation Tracker Reference Design
Texas Instruments이 부품 MSP430F1612IPMR 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- E-Book
- Media Phone
- Tablet
Description
- TIDM-ORIENTATIONTRACKER, Low Power Orientation Tracker Reference Design demonstrates how to combine a Value Line MSP430 device, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP430 samples the accelerometer and performs calculations in real time to determine its orientation and to detect when it is in free fall. By utilizing the IQmathLib optimized fixed point software library and excluding a gyroscope, this design can run on battery power for extended periods of time
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2553IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin PDIP Tube | 구매 | |
|
BQ24210DQCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 10-Pin WSON EP T/R | 구매 | |
|
BQ27510DRZT-G2 | Texas Instruments | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R | 구매 | |
|
TUSB3410VF | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP | 구매 | |
|
MSP430G2452IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube | 구매 | |
|
TPS63001DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 1.2A 10-Pin VSON EP T/R | 구매 | |
|
ADXL335BCPZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R | 구매 | |
|
TPS63002DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 5V 1.2A 10-Pin VSON EP T/R | 구매 | |
|
TPS77301DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R | 구매 | |
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 구매 |