TIDM-SOMPLC-G3-CENELEC, System on Module for G3-PLC Power Line Communication (CENELEC frequency band)
Texas Instruments이 부품 TMS320F28069FPFP 을 사용하는 참조 설계
이미지
1 / 6
Description
- TIDM-SOMPLC-G3-CENELEC, System on Module for G3-PLC Power Line Communication (CENELEC frequency band). The SOMPLC-F28PLC83 is a single-board System on Module (SOM) for G3-PLC in the CENELEC frequency band. production-ready G3-PLC software is available along with the SOMPLC-F28PLC83. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry
최종 제품의 경우
-
Embedded System TypeSOM
-
Family NameC2000 Piccolo
-
Core ProcessorC28x
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62240DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
TPS3828-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 구매 | |
|
TPS62240DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
AFE031AIRGZ | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
AFE031AIRGZR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
SN74LVC2G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
218-2LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
SN74LVC2G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
AFE031AIRGZT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
TPS62240DDCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
TMS320F28069FPFPQ | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 80-Pin LQFP Tray | 구매 |