TIDM-SOMPLC-INDUSTRIAL-CENELEC, System on Module for Industrial Power Line Communication (CENELEC Frequency Band)
Texas Instruments이 부품 TMS320F28035RSH 을 사용하는 참조 설계
이미지
1 / 2
Description
- TIDM-SOMPLC-INDUSTRIAL-CENELEC, System on Module for Industrial Power Line Communication (CENELEC Frequency Band). This reference design is a single-board System on Module (SOM) for industrial PLC in the Cenelec frequency band. This implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays. PLC Lite offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. The industrial PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem
최종 제품의 경우
-
Embedded System TypeSOM
-
Family NameC2000 Piccolo
-
Core ProcessorC28x
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
TPS3828-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
TPS62240DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 5-Pin TSOT-23 T/R | 구매 | |
|
ABM3B-20.000MHZ-10-D1G-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
218-2LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
ABM3B-20.000MHZ-10-E-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ABM3B-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ABM3B-20.000MHZ-10-B-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ABM3B-20.000MHZ-20-R50-D4Y | Abracon | Crystals | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD Bulk | 구매 | |
|
AFE031AIRGZ | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 구매 | |
|
ABM3B-20.000MHZ-10-D4Y-T | Abracon | Crystals | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 |