TIDM-THREEPHASEMETER, 3-Phase E-meter for Single-chip Metrology
Texas Instruments이 부품 MSP430F47197IPZ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Measurement Instruments
Description
- TIDM-THREEPHASEMETER, 3-Phase E-meter for Single-chip Metrology. This design featuring the MSP430F47197 microcontroller, implements a highly-integrated single-chip electricity metering (e-metering) solution. Hardware and software designs are provided to enable calculation of various parameters for three phase energy measurement such as RMS current/voltage, active/reactive power, power factor and frequency
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
6N136-X017T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R | 구매 | |
|
6N136-X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP | 구매 | |
|
6N136 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube | 구매 | |
|
6N136-X019T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R | 구매 | |
|
TPS77001DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
TPS77001DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
6N136-X007T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R | 구매 | |
|
6N136-X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP | 구매 | |
|
TPS77001DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
MSP430F47197IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
MSP430F47197IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 |