TIDM-TM4C129XSDRAM, Interfacing SDRAM Memory on High performance Microcontrollers Reference Design
Texas Instruments이 부품 TM4C129XNCZAD 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Digital Picture Frame
- Digital Signage
- Human Machine Interface (HMI)
- IoT Applications
Description
- TIDM-TM4C129XSDRAM, Interfacing SDRAM Memory on High Performance Microcontrollers. This reference design demonstrates how to implement and interface SDRAM Memory to the performance microcontroller TM4C129XNCZAD. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz which allows developers to implement additional memory for code and data when interfacing with High Speed LCD Panels
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameTiva C
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TMP100NA/3K | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R | 구매 | |
|
TPS62177DQCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin WSON EP T/R | 구매 | |
|
TPS62177DQCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin WSON EP T/R | 구매 | |
|
TPS61042DRBR | Texas Instruments | LED Drivers | LED Driver 4 Segment 8-Pin VSON EP T/R | 구매 | |
|
LM4819MMX/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin VSSOP T/R | 구매 | |
|
TPS61042DRBRG4 | Texas Instruments | LED Drivers | LED Driver 4 Segment | 구매 | |
|
LM4819MMX/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin VSSOP T/R | 구매 | |
|
LM4819MM/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin VSSOP T/R | 구매 | |
|
TM4C123GH6PMI | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray | 구매 | |
|
TMP100NA/3K | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R | 구매 | |
|
LM4819MM/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin VSSOP T/R | 구매 |