TIDM-TWOPHASEMETER-I2040, Low-Cost Two-Phase Electric Meter Reference Design
Texas Instruments이 부품 MSP430i2041TPW 을 사용하는 참조 설계
이미지
1 / 4
Description
- TIDM-TWOPHASEMETER-I2040, Reference Design implements a low-cost two-phase electric meter system. This two-chip solution has a metrology processor for calculating metrology parameters and an additional host MCU that has the capability to drive the on-board LCD, add-on communication modules, and USB devices. Isolated communication between the metrology and host MCU is supported by on-board isolators
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISO7221ADRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
ECS-3X8X | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk | 구매 | |
|
ISO7221ADR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
ECS-40-20-4X | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 | |
|
TPS5401DGQT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
MSP430F6638IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
ISO7220ADRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
ISO7220ADR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
MSP430I2041TPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | 구매 | |
|
MSP430I2041TPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 구매 |