TIDM-WATERMETER-LCSENSOR, Water Meter Reference Design for LC Sensors using MSP430FW427 Ultra-Low-Power Microcontroller for Electronic Flow Meters
Texas Instruments이 부품 MSP430FW427IPM 을 사용하는 참조 설계
이미지
1 / 3
Description
- TIDM-WATERMETER-LCSENSOR, Water Meter Reference Design for LC Sensors using MSP430FW427 Ultra-Low-Power Microcontroller for Electronic Flow Meters. In battery operated water meter, battery life time over several years is key. One of the challenges is to continuously measure the water flow information while consuming at little energy as possible. The Scan Interface (Scan I/F) sensing peripheral integrated onto the ultra-low power MSP430 microcontroller is solving this problem. In water meter designs, coupled to a LC rotation detection sensor, the Scan I/F is continuously detecting the rotation of the propeller while the rest of the microcontroller is sleeping in low-power mode
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430FW427IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 |