Timekeeping Application and Soldering Information for the PCF2127 TCXO RTC
NXP Semiconductors이 부품 PCF2127 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Access Control
- Electricity Meter
- Electronic Meter
- Gas and Water Meter
- GPS
Description
- Timekeeping Application and Soldering Information for the PCF2127 TCXO RTC. The PCF2127 is a CMOS Real Time Clock (RTC) and calendar IC. It has an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) based on an integrated 32.768 kHz tuning fork quartz crystal. The PCF2127 is optimized for very high accuracy and very low power consumption
최종 제품의 경우
-
Output Frequency0.032768 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PCF2127T/2,518 | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial 512byte Clock/Calendar 16-Pin SO | 구매 | |
|
PCF2127AT/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 20-Pin SO T/R | 구매 | |
|
PCF2127T/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R | 구매 |