Timekeeping, CLKOUT, power management, timestamp with the interface active Application for the PCF2127AT TCXO
NXP Semiconductors이 부품 PCF2129A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Access Control
- Electricity Meter
- Electronic Meter
- Gas and Water Meter
- GPS
Description
- Timekeeping, CLKOUT, power management, timestamp with the interface active Application for the PCF2127AT/PCF2129AT TCXO. The PCF212xAT is a CMOS Real Time Clock (RTC) and calendar IC with an integrated Temperature Compensated crystal (Xtal) Oscillator (TCXO) based on an integrated 32.768 kHz tuning fork quartz crystal optimized for very high accuracy and very low power consumption
최종 제품의 경우
-
Output Frequency0.032768 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PCF2129AT | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) Clock/Calendar 20-Pin SO | 구매 | |
|
PCF2129AT/2,518 | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) Clock/Calendar 20-Pin SO T/R | 구매 |