TIPD109, Simple thermocouple Measurement Solution Reference Design, <1C Accurate
Texas Instruments이 부품 ADS1118 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial Process Measurement and Control
- Portable
- Thermocouple
Description
- TIPD109, This thermocouple measurement verified design provides a very simple and accurate method way to implement thermocouple measurement. This design outlines the necessary anti-aliasing filters and biasing resistors to provide sensor diagnostics. This example also provides a novel way of accomplishing cold junction compensation for the system using the on-board temperature sensor on the ADS1118. for thermocouple linearization, the design also provides a very simple algorithm for linear that can be implemented on most microcontrollers
최종 제품의 경우
-
ADC Resolution16 Bit
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS1118IRUGT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R | 구매 | |
|
ADS1118IDGST | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R | 구매 | |
|
ADS1118IRUGR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R | 구매 | |
|
ADS1118IDGSR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R | 구매 |