TIPD118, Bandpass Filtered -40dB Attenuator, <0.1dB Error
Texas Instruments이 부품 OPA1611AID 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Audio
- Audio Mixer
- AV Receiver
- Power Generation
Description
- TIPD118, This Design is a -40dB band-pass filtered inverting attenuator. The circuit creates a filtered, inverted, and attenuated output from a single-ended input signal that can be used for test and measurement, or other waveform generation applications. A single low-noise OPA1611 Op-Amp is used to invert, attenuate, and filter the input signal. The low-noise and low-distortion performance of the OPA1611 allows for a very accurate and clean output signals
최종 제품의 경우
-
Gain-40 dB
-
Number of SuppliesSingle
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA1611AID | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC Tube | 구매 | |
|
OPA1611AIDR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC T/R | 구매 |