TIPD155, Two-Channel Source/Sink Combined Voltage /amp, Current Output, Isolated, EMC/EMI Tested Reference Design
Texas Instruments이 부품 XTR300AIRGWR 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Industrial
Description
- TIPD155, Two-Channel Source/Sink Combined Voltage /amp, Current Output, Isolated, EMC/EMI Tested Reference Design. This Certified Reference Design implements a two channel combined voltage and current analog output module. The two outputs are independent and can both source and sink voltage and current over the standard industrial output ranges. While the design has been characterized with outputs of 10 V and 24 mA, output ranges of 0-5 V, 0-10 V, 5 V, 10 V.4-20 mA, 0-20 mA, 0-24 mA, 20 mA, 24 mA are possible by adjusting external resistor values
최종 제품의 경우
-
Supply Voltage15 V
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISO7641FMDW | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube | 구매 | |
|
DAC8563SDGSR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R | 구매 | |
|
ISO7641FMDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 구매 | |
|
TPS7A4201DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 구매 | |
|
DAC8563SDGST | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R | 구매 | |
|
XTR300AIRGWR | Texas Instruments | Amplifiers Misc | Output Driver 20-Pin VQFN EP T/R | 구매 |