TIPD164, Analog Input Module for Industrial Outputs and Temperature Sensors Reference Design
Texas Instruments이 부품 ADS1248IPW 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Outdoor Temperature Sensor
Description
- TIPD164, Analog Input Module for Industrial Outputs and Temperature Sensors Reference Design. This Designs Precision Verified design implements an analog input module for industrial voltages, currents and temperature sensors. for industrial outputs, the possible input ranges include: 4-20 mA, 0-20 mA, +/-25 mA, 0-5 V, 0-10 V, +/-5 V, +/-10 V. The design includes conditioning and level-shift circuitry which converts the large industrial outputs into a proper input range for a +5V delta-sigma ADC. The ADC has features to directly acquire information from the RTD and thermocouple sensors over their full temperature range
최종 제품의 경우
-
ADC Resolution24 Bit
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA826AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
INA159AIDGKT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
ISO7641FCDW | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC Tube | 구매 | |
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
ADS1248IPW | Texas Instruments | Analog to Digital Converters - ADCs | 7-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 28-Pin TSSOP Tube | 구매 |