TIPD190, 2-wire, 4-20mA Transmitter, EMC/EMI Tested Reference Design
Texas Instruments이 부품 XTR116U/2K5 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Transducers and Transmitters
Description
- TIPD190, 2-wire, 4-20mA Transmitter, EMC/EMI Tested Reference Design. This Certified Reference Design is a 16-bit loop-powered, or 2-wire, transmitter using the DAC8551 and XTR116. The design includes a protection circuit that provides immunity to the IEC61000-4 test suite. The design also includes a circuit to rectify a reverse polarity power supply. The protection circuit and rectifier do not negatively affect the current output performance, resulting in <0.15% total unadjusted error (TUE)
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DAC8551IDGKR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R | 구매 | |
|
XTR116U/2K5 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | 구매 | |
|
XTR116U/2K5 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | 구매 |