TIPD201, Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring
Texas Instruments이 부품 ADS7950QDBTRQ1 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Battery Management
Description
- TIPD201, Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring. This Verified Design provides theory, component selection, TINA-TI simulations, Verification/Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AT24C32D-XHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
REG104GA-5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
REF5025AQDRQ1 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
DCR010505P | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 10-Pin PDIP Tube | 구매 | |
|
ISO7242CQDWRQ1 | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R Automotive AEC-Q100 | 구매 | |
|
ISO7240CFQDWRQ1 | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R Automotive AEC-Q100 | 구매 | |
|
OPA2320AQDGKRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
ADS7950QDBTRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP T/R Automotive AEC-Q100 | 구매 |