TLC5510 EVM is a complete stand-alone board designed to allow quick and accurate evaluation of the analog-to-digital converter
Texas Instruments이 부품 TLC5510INSLE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Conference Devices
- Digital TV
- Scanners
- Set-Top Box
Description
- TLC5510 EVM is a complete stand-alone board designed to allow quick and accurate evaluation of the analog-to-digital converters (ADCs) of the same part number. The ADCs digitize wide-bandwidth analog signals with 8-bit resolution at a minimum conversion rate of 40MSPS (20 MSPS for the TLC5510). Applications include digital television, CCD interfacing, digital down converters, video conferencing, and digital set-top box
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate20M SPS
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AC573DWE4 | Texas Instruments | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube | 구매 | |
|
SN74AC573DWG4 | Texas Instruments | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube | 구매 | |
|
TL431AID | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
TL431AIDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
TL431AIDCKTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
THS3001CDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R | 구매 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDCKT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
TL431AIDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 구매 | |
|
74AC11004DWE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 20-Pin SOIC Tube | 구매 | |
|
SN74AC573DWR | Texas Instruments | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R | 구매 |