TLK2501EVM, Evaluation Module (EVM) board is used to evaluate the TLK2501 device (VQFP) and associated optical interface
Texas Instruments이 부품 TLK2501 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Point to Point Radio
Description
- TLK2501EVM, Evaluation Module (EVM) board is used to evaluate the TLK2501 device (VQFP) and associated optical interface (NetLight) for point-to-point data transmission applications. The board enables the designer to connect 50 ohm parallel buses to both transmitter and receiver connectors. The TLK2501, using high speed PLL technology, serializes, encodes (8 b/10 b) and transmits data along one differential pair. The receiver part of the device desterilizes, decodes, and presents data on the parallel bus. The high speed (up to 2.5 Gbps) data lines interface to four 50 ohm controlled-impedance SMA connectors. The designer can either use this copper interface directly or loop back to the laser module section for an optical interface (not provided)
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLK2501IRCP | Texas Instruments | Transceivers Misc | Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP Tray | 구매 | |
|
TLK2501IRCPR | Texas Instruments | Transceivers Misc | Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP T/R | 구매 | |
|
TLK2501IRCPRG4 | Texas Instruments | Transceivers Misc | Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP T/R | 구매 |