TMDSEVM6678L, TMS320C6678 Lite Evaluation Module for TMX320C6678CYP Digital Signal Processor
Texas Instruments이 부품 TMX320C6678CYP 을 사용하는 참조 설계
이미지
1 / 39
Description
- TMDSEVM6678L, TMS320C6678 Lite Evaluation Module is easy-to-use, cost-efficient development tools that help developers quickly get started with designs using the C6678 or C6674 or C6672 multicore DSP. The EVM includes an on-board, single C6678 processor with robust connectivity options that allows customers to use this AMC form factor card in various systems. They also work as a stand alone board
최종 제품의 경우
-
Embedded System TypeDSP
-
Family NameC6000
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCD7242RSJT | Texas Instruments | Power Supply Controllers and Monitors | Controller 2.2V to 18V 32-Pin VQFN-HR EP T/R | 구매 | |
|
MAX3221ECPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
SN74ALVC125PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
AT93C46DN-SH-T | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
AT25128B-SSHL-B | Microchip Technology | EEPROM | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
TPS73701DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 구매 | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
TPS54231D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 구매 | |
|
MCP9700AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC2G125DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 |