TMDSSK3359, Evaluation Board for Sitara AM335x ARM Cortex-A8 Processors
Texas Instruments이 부품 AM3359 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Gaming Device
- Industrial Automation HMI
- Medical and Healthcare
- Portable Consumer Electronics
- Printers
Description
- TMDSSK3359, Evaluation Board for the AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3359) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3 and LCD touch screen At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (58)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 | 구매 | |
|
SN74LVC1G07DBVTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
TPS61081DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R | 구매 | |
|
TXS0102DCUTG4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
TXS0102DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC1G07DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G07DPWR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 4-Pin X2SON EP T/R | 구매 | |
|
SN74LVC1G07DSFR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R | 구매 | |
|
SN74LVC1G07DRYRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin USON T/R | 구매 | |
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G07DRLRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R | 구매 |