TMS320C54x, Interfacing the A/D Converters TLC5540/10 to the DSKplus DSP Starter Evaluation Kit
Texas Instruments이 부품 TLC5540 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Conference Speakerphone
- Digital TV
- Scanners
- Set-Top Box
Description
- TMS320C54x, Interfacing the A/D Converters TLC5540/10 to the DSKplus DSP Starter Evaluation Kit. It describes the construction of a test circuit using the A/D converters TLC5540 and TLC5510, and alternative ways of interfacing these converters to the DSKplus DSP starter kit TMS320C54x. Details are given of the test circuit of the TLC5540/10 and of the interface, and the programming of the digital signal processor TMS320C54x is also described
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate40M SPS
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8001AQ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin CDIP Tube | 구매 | |
|
74AC11004DWR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 20-Pin SOIC T/R | 구매 | |
|
AD8001ACHIPS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V Die Tray | 구매 | |
|
AD8001ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
74AC11004DWE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 20-Pin SOIC Tube | 구매 | |
|
AD8001SQQMLR:35 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin CDIP | 구매 | |
|
AD8001SQQMLR:93 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin CDIP | 구매 | |
|
AD8001ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8001ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
74AC11004N | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 20-Pin PDIP Tube | 구매 | |
|
AD8001ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8001ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube | 구매 |