TND398-D, Offline High Power Factor TRIAC Dimmable LED Driver Intended for ENERGY STAR Commercial and Residential LED Luminaires
onsemi이 부품 NCL30000DR2G 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Downlighting
- Residential Lighting
- Solid state lighting
Description
- TND398-D, Describes a built-and-tested, Green Point solution for a 13 W nominal constant current power factor corrected offline LED driver. This is intended for solid state lighting (SSL) applications such as commercial and residential LED downlights and spotlights that require high efficiency, power factor correction and TRIAC dimming control. The power supply design is built around ON Semiconductor's NCL30000 critical conduction mode fixed on-time flyback controller. The secondary side regulates a 350 mA constant current capable of driving a string of 1 W phosphor converted white LEDs
최종 제품의 경우
-
Input Voltage90 to 135 (AC) V
-
Output Voltage12 to 50 V
-
Output Current0.35 A
-
Output Power15 W
-
Number of Derived Elements4 to 15
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431ACDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LM2904DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 구매 | |
|
NCL30000DR2G | onsemi | LED Drivers | LED Driver 72 Segment 20000uA Supply Current 8-Pin SOIC N T/R | 구매 |