TPA2015D1YZH Audio Power Amplifier Evaluation Module
Texas Instruments이 부품 TPA2015D1YZH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- GPS
- Personal Digital Assistant
- Portable
- Powered Speaker
Description
- TPA2015D1 is a mono 2.0-W Class-D audio amplifier with an integrated boost converter. The evaluation module comprises a TPA2015D1, a small number of external components, and input and output connectors to simplify interface to an audio source and speaker. The EVM features jumpers to easily select Battery Guard inflection point and fixed-gain settings. The EVM supports filter-free operation, and includes an optional on-board R-C filter to reduce measurement error when testing Class-D performance. The TPA2015D1EVM allows quick evaluation of sound quality and loudness improvements. Designers will easily verify system performance. The TPA2015D1EVM User's Guide contains the EVM schematic, layout, and bill of materials for a complete reference design. All components and the evaluation module are Pb-Free
최종 제품의 경우
-
Number of Channels1
-
Output Power2 W
-
Amplifier TypeClass-D
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA2015D1YZHR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R | 구매 | |
|
TPA2015D1YZHT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R | 구매 |