TPA6021A4 Audio Power Amplifier Evaluation Module
Texas Instruments이 부품 TPA6021A4 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LCD Monitor
Description
- TPA6021A4 Audio Power Amplifier Evaluation Module. TPA6021A4 is a stereo audio power amplifier that drives 2 W/channel of continuous RMS power into a 4- load when utilizing a heat sink. Advanced dc volume control minimizes external components and allows BTL (speaker) volume control and SE (HeadPhone) volume control. The 20-pin DIP package allows for the use of a heatsink which provides higher output power. To ensure a smooth transition between active and shut-down modes, a fade mode ramps the volume up and down
최종 제품의 경우
-
Number of Channels2
-
Output Power2 W
-
Amplifier TypeClass-AB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA6021A4N | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube | 구매 | |
|
TPA6021A4NE4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube | 구매 |