TPS2065EVM-290, Evaluation Board using TPS2065D Single-Channel, Current-Limited Power Distribution Switch
Texas Instruments이 부품 TPS2065D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
- Power Supplies
Description
- TPS2065EVM-290, Evaluation Board using TPS2065D single-channel, current limited, power distribution switches. These EVMs operate over a 2.7 V to 5.5 V range and provide a continuous output current of 1 A. Test points provide convenient access to all critical node voltages. These switches have an enable input, an overcurrent status output, and over temperature shut-down
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2065DGN-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 8-Pin HVSSOP EP Tube | 구매 | |
|
TPS2065DGNR-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 1A 0.075mOhm 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS2065DG4 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin SOIC Tube | 구매 | |
|
TPS2065DGNR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS2065DDBVR | Texas Instruments | USB Power Switches | DIST Single 5.5V 1.55A 5-Pin SOT-23 T/R | 구매 | |
|
TPS2065DGN | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin HVSSOP EP Tube | 구매 | |
|
TPS2065DR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin SOIC T/R | 구매 | |
|
TPS2065DDBVT | Texas Instruments | USB Power Switches | DIST Single 5.5V 1.55A 5-Pin SOT-23 T/R | 구매 | |
|
TPS2065D | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin SOIC Tube | 구매 | |
|
TPS2065DBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.075mOhm 5-Pin SOT-23 T/R | 구매 |