TPS22920EVM-002, Evaluation Board using TPS22920 ultra small low input voltage
Texas Instruments이 부품 TPS22920YZP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- GPS Navigation
- MP3 Player
- Notebook
- Smart Phone
- Tablet
Description
- TPS22920EVM-002, Evaluation Board helps designers evaluate the operation and performance of the TPS22920 load switch. The board features the small 6-pin CSP package for a small solution size. The input voltage range of the TPS22920 is 0.75 V to 3.6 V. An integrated charge pump biases the NMOS switch to achieve a minimum switch ON resistance. The switch is controlled by an on/off input (EN), which is capable of interfacing directly with low-voltage control signals
최종 제품의 경우
-
Input Voltage0.75 to 3.6 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS22920YZPT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 7.3mOhm 8-Pin DSBGA T/R | 구매 | |
|
TPS22920YZPRB | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 7.3mOhm 8-Pin DSBGA T/R | 구매 | |
|
TPS22920YZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 7.3mOhm 8-Pin DSBGA T/R | 구매 |