TPS2459 Full-Featured Advanced MC Slot Controller Evaluation Module
Texas Instruments이 부품 TPS2459RHB 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- ATCA Power Management
Description
- Full-Featured AdvancedMC Slot Controller Evaluation Module (EVM) is a PCB platform for users to learn about the features and operation of the TPS2459 integrated circuit (IC)
최종 제품의 경우
-
Input Voltage2.85 to 3.5 |8.8 to 13.2 V
-
Output Voltage3.135 to 3.465|10.8 to 13.2 V
-
Output Current-7.4@12V|-0.165@3.3V A
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
76SB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
BD04AV | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
TPS76333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
BD04 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
TPS2459RHBR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 32-Pin VQFN EP T/R | 구매 | |
|
TPS2459RHBT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 32-Pin VQFN EP T/R | 구매 |