TPS2493EVM-004, TPS2493 Hot-Swap Controller Evaluation Module for Positive 48V Rails
Texas Instruments이 부품 TPS2493PW 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ATCA Backplane
- Communications and Telecom
- Servers
Description
- TPS2493EVM-004, is a fully assembled and tested circuit for evaluating the TPS2493 Positive High-Voltage Power-Limiting Hot-Swap Controller with Analog Current Monitor Output. The TPS2493EVM-004 accepts a 1VDC to 48VDC input and delivers a 48VDC, 1A maximum output with the Auto Retry Mode. The TPS2493EVM-004 can be configured for other operating voltage and current combinations
최종 제품의 경우
-
Input Voltage9 to 80 V
-
Output Voltage48 V
-
Output Current25 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2493PWR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R | 구매 | |
|
TPS2493PW | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube | 구매 |