TPS2501EVM-337, Power-Distribution Switch with Low Voltage Input Evaluation Module Using TPS2501
Texas Instruments이 부품 TPS2501DRC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Portable
- USB Dongle
Description
- TPS2501EVM-337, Evaluation Module (EVM) for the family of power-distribution switches with adjustable current-limit. These EVMs operate over a 1.8 to 5.25 V range providing 5V output for USB devices. An on-board jumper sets the output current-limit to either 0.5A or 1A. Test points provide convenient access to all critical node voltages. The silkscreen outline on the PCB top-side encloses components found in a typical USB application
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2501DRCT | Texas Instruments | USB Power Switches | Hi Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R | 구매 | |
|
TPS2501DRCR | Texas Instruments | USB Power Switches | Hi Side Single 5.25V 0.13A to 1.4A 10-Pin VSON EP T/R | 구매 |