TPS53126EVM-600 evaluation Module for a common, dual-output power supply using the TPS53126 controller in cost-sensitive applications
Texas Instruments이 부품 TPS53126RGET 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- Consumer Electronics
- Digital TV
- DSL Modem
- Set-Top Box
Description
- TPS53126EVM-600 evaluation module is a fully assembled and tested circuit for evaluating the TPS53126 Dual Synchronous Step-Down Controller. The evaluation module converts 12V (8V - 22V) to 1.05V @ 4A and 1.8V @ 4A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 22 V
-
Output Voltage1.05|1.8 V
-
Output Current0 to 4@1.05V|0 to 4@1.8V A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS53126RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin VQFN EP T/R | 구매 |