TPS54060EVM-457, Evaluation Board for the TPS54060, 0.5A SWIFT Regulator, Step-Down Converter
Texas Instruments이 부품 TPS54060DGQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- GPS
- Home Entertainment
- Industrial
- Video and Imaging
Description
- TPS54060EVM-457, Evaluation Board for the TPS54060, 0.5A SWIFT Regulator, Step-Down Converter. The TPS54060 dc/dc converter is designed to provide up to a 0.5-A output from an input voltage source of 3.5 V to 60 V. This evaluation module is designed to demonstrate the small, printed-circuit-board areas that may be achieved when designing with the TPS54060 regulator. The switching frequency is internally set at a nominal 500 kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 to 48 V
-
Output Voltage3.3 V
-
Output Current0 to 0.5 A
-
Efficiency78 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54060DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
TPS54060DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 |