TPS54062EVM-695 0.05-A, SWIFT Regulator Evaluation Module
Texas Instruments이 부품 TPS54062D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Process Measurement and Control
- Metering
- Power Supplies
- Security System
Description
- TPS54062EVM-695, is a fully assembled and tested circuit for evaluating the TPS54062 Synchronous Step-Down SWIFT Converter. The TPS54062EVM-695 operates from an 8V to 60V input (24V nominal) and provides a 3.3V output at 50mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 60 V
-
Output Voltage3.3 V
-
Output Current0 to 0.05 A
-
Efficiency88.4 %
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54062DGKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.05A 8-Pin VSSOP T/R | 구매 | |
|
TPS54062DRBT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.05A 8-Pin VSON EP T/R | 구매 | |
|
TPS54062DRBR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.05A 8-Pin VSON EP T/R | 구매 |