TPS54232EVM-415 2-A, SWIFT Regulator Evaluation Module
Texas Instruments이 부품 TPS54232D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Car Audio
- CPE Splitter
- Distributed Control System
- Industrial
- LCD Display
- Set-Top Box
Description
- Evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54232 regulator. The switching frequency is internally set at a nominal 1000 kHz. The high-side MOSFET is incorporated inside the TPS54232 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS54232 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54232 provides adjustable slow start and under voltage lockout inputs. The absolute maximum input voltage is 30 V for the TPS54232EVM-415
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage2.5 V
-
Output Current0 to 2 A
-
Efficiency88.6 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54232DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC T/R | 구매 | |
|
TPS54232D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC Tube | 구매 |