TPS56428EVM-534, TPS56428 Step-Down DC/DC Converter Evaluation Module
Texas Instruments이 부품 TPS56428DDA 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Power Supplies
- Set-Top Box
Description
- TPS56428EVM-534, Evaluation Module (EVM) helps designers evaluate the performance of the TPS56428 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode. The high-side and low-side switching MOSFETs are incorporated inside the TPS56428 package along with the gate-drive circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.2 V
-
Output Current4 A
-
Efficiency89.8 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS56428DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 4A 8-Pin HSOIC EP Tube | 구매 | |
|
TPS56428DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 4A 8-Pin HSOIC EP T/R | 구매 |