TPS60241EVM-194 is an evaluation tool for the 170-Vrms zero-ripple buck-boost charge pump TPS60241
Texas Instruments이 부품 TPS60241DGK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Card Reader
- Cellular Phone
- Digital Camera
- Game Console
- Metering
- MP3 Player
- PCMCIA Card
- Power Supplies
Description
- TPS60241EVM-194 is an evaluation tool for the 170-Vrms zero-ripple buck-boost charge pump TPS60241. With an input voltage in the range of 2.7 V to 5.5 V, it delivers a regulated output voltage of 5 V with up to 25mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.012 to 0.025 A
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS60241DGKR | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 25mA 8-Pin VSSOP T/R | 구매 | |
|
TPS60241DGKT | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 25mA 8-Pin VSSOP T/R | 구매 |