TPS61013EVM-157, Evaluation Board for the TPS61013 High- Efficiency Boost converter
Texas Instruments이 부품 TPS61013DGS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Internet Radio Player
- Pager
- Portable Medical Instrumentation
- Remote Control
- Wireless Headset
Description
- TPS61013EVM-157, Evaluation Board for the TPS61013 High- Efficiency Boost converter. The TPS61013 evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 3.3 V
-
Output Voltage2.5 V
-
Output Current0.1 A
-
TopologyBoost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61013DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube | 구매 |