TPS61170EVM-280 features TPS61170 high-efficiency boost converter
Texas Instruments이 부품 TPS61170DRV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADSL Modem
- Boost Converter
- Buck-Boost Converter
Description
- TPS61170EVM-280 facilitates evaluation of the TPS61170 High Voltage 1.2A Boost Converter. The TPS61170 is monolithic high voltage switching regulator. It can be operated in several of the standard switching configurations, including boost and SEPIC. The 1.2A, 40V high efficiency switch is integrated into the IC, along with all of the oscillator, control and protection circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage23.1 to 24.9 V
-
Output Current0.55 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61170DRVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 0.3A 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVT-911365501 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVR-S | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R | 구매 | |
|
TPS61170DRVRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 0.3A 6-Pin WSON EP T/R | 구매 |