TPS61175EVM-326 facilitates evaluation of the TPS61175 3-A High Voltage Boost Converter IC
Texas Instruments이 부품 TPS61175PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ADSL Modem
- Buck-Boost Converter
- Fly-Back Converter
- TV Tuner
Description
- TPS61175EVM-326 facilitates evaluation of the TPS61175 3-A High Voltage Boost Converter IC. This EVM contains the TPS61175 high-efficiency boost converter that is configured to provide a regulated 24-V output voltage from an input voltage ranging from 5.0 V to 12 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage23 to 25 V
-
Output Current1 to 1.2 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61175PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 14-Pin HTSSOP EP Tube | 구매 | |
|
TPS61175PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 14-Pin HTSSOP EP T/R | 구매 |