TPS62122EVM-586 is a fully assembled and tested platform for evaluating the operation and performance of the TPS62122 converter
Texas Instruments이 부품 TPS62122DRV 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Energy harvesting
- Industrial Process Measurement and Control
Description
- TPS62122EVM-586 is a fully assembled and tested platform for evaluating the operation and performance of the TPS62122 converter. The TPS62122EVM-586 has an input voltage range from 2.0 V up to 15 V, and the output voltage is adjustable with an external feedback divider network in the range of 1.2 V to 5.5 V. The maximum output current of the EVM circuit is 75 mA. The TPS62122 is a high-efficiency, synchronous step-down, DC-DC converter optimized for low-power applications. The wide operating input voltage range of 2 V to 15 V supports energy harvesting and battery-powered as well 9-V or 12-V line-powered applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 15 V
-
Output Voltage1.2 to 5.5 V
-
Output Current0.075 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62122DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 6-Pin WSON EP T/R | 구매 | |
|
TPS62122DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 6-Pin WSON EP T/R | 구매 |