TPS62230EVM-370 evaluation module for TPS62231 3-MHz, synchronous step-down converter capable of supplying up to 500mA of output current
Texas Instruments이 부품 TPS62231DRY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
Description
- TPS62230EVM-370 facilitates evaluation of the TPS62231 IC. There are three independent circuits on the evaluation module: CKT1 will demonstrate the TPS62230 (2.5V) device. CKT2 will demonstrate the TPS62231 (1.8V) device. CKT3 will demonstrate the TPS62232 (1.2V) device
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage1.8 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62231DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin USON T/R | 구매 | |
|
TPS62231DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin USON T/R | 구매 |