TPS63700EVM-139 is an evaluation tool for the TPS63700 Inverting DC/DC Converter
Texas Instruments이 부품 TPS63700DRC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktop PC
- OLED Display
- Personal Digital Assistant
- Smart Phone
Description
- TPS63700EVM-139 is an evaluation tool for the TPS63700 Inverting DC/DC Converter. It can generate a negative output voltage as low as -15V with output currents up to 360mA, depending on input-voltage to output-voltage ratio. With a total efficiency up to 84%, the device is ideal for portable battery-powered equipment. The device can be connected either to a Li-ion battery, to 3-cell NiMH/NiCd or 3.3V or 5V supply rails
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage-12.64 to -11.44 V
-
Output Current0.15 to 0.2 A
-
Efficiency85 %
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS63700DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv Single-Out -2V to -15V 0.36A 10-Pin VSON EP T/R | 구매 | |
|
TPS63700DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv Single-Out -2V to -15V 0.36A 10-Pin VSON EP T/R | 구매 |