TPS65023EVM-205, 6-channel Power Mgmt IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS Evaluation Module Board
Texas Instruments이 부품 TPS65023RSB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- Internet Radio Player
- Personal Digital Assistant
- Processor Power Management
- Smart Phone
Description
- TPS65023EVM-205, is an Evaluation Tool for the TPS65023 multi-output Power Management IC. The TP65023 comes in 5x5 mm 40 pin QFN package and is suitable for applications that are powered with one Li-Ion or Li-Polymer battery cell and require multiple power rails. It features three DC/DC step-down Converters, three LDOs, an IC interface and is designed to supply the DaVinci DSP platform as well as other processors where multiple rails
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3 to 5.5 V
-
Output Voltage0.6 to 5.5|0.6 to 5.5|0.6 to 5.5|1 to 3.3|1 to 3.3|3 V
-
Number of Battery Cells1
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
TPS65023RSBT | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | 구매 | |
|
TPS65023RSBR | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | 구매 | |
|
TPS65023RSBTG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | 구매 | |
|
TPS65023RSBRG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R | 구매 |