TPS65053EVM-389 facilitates evaluation of the TPS65053 integrated Power Management IC
Texas Instruments이 부품 TPS65053RGE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Desktop PC
- Digital Camera
- GPS
- Personal Digital Assistant
- Portable Media Player
- Processor Power Management
- Smart Phone
- Wireless LAN
Description
- TPS65053EVM-389 facilitates evaluation of the TPS65053 integrated Power Management IC in applications that use a Freescale i.MX27 processor. The TPS65053 contains 2 DC/DC switchers and 3 low-dropout linear regulators and is powered from a 2.7V to 5.5V source
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage1.3|1.4|1.4|1.8|2.7 V
-
Output Current0.2@1.3V|0.2@1.4V|0.4@1.8V|0.6@1.4V|1@2.7V A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS65053RGET | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R | 구매 | |
|
TPS65053RGERG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R | 구매 | |
|
TPS65053RGETG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R | 구매 | |
|
TPS65053RGER | Texas Instruments | PMIC Solutions | Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R | 구매 |